Littelfuse Toggle Switch, Panel Mount, (On)-Off-(On), SPST, Through Hole Terminal, 120 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-987
Distrelec Article No.:
304-63-748
Mfr. Part No.:
7105L1YZQE
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

(On)-Off-(On)

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Through Hole

Contact AC Voltage

120V ac

Series

7000

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The TE Connectivity Miniature toggle switch offers versatile functionality, perfect for compact applications where reliability and performance are essential. With a robust design that ensures durability, this switch is engineered to meet the demands of modern electronic devices. The inclusion of gold and matte-tin contact materials enhances conductivity while providing superior corrosion resistance. Ideal for use in medical equipment, telecommunications, and instrumentation, this toggle switch guarantees a service life characterized by consistent performance and efficiency. Its epoxy-sealed construction ensures protection against environmental damage, making it suitable for challenging conditions. With various termination options, this toggle switch is easily adaptable to a wide array of applications, ensuring seamless integration into numerous platforms.

Multi-pole design caters to greater switching needs

Epoxy terminal-seal construction provides excellent reliability

Gold contact material enhances durability and efficiency

Compact size permits space-saving designs without compromising performance

RoHS compliant, meeting modern environmental regulations

Suitable for high-voltage applications with dielectric strength of 1000 Vrms

Robust actuator options accommodate various usability preferences

Designed for easy assembly with standard and optional hardware

.Incorporates a momentary function ensuring precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy