Littelfuse Toggle Switch, Panel Mount, On-On, DPDT, Through Hole Terminal, 120 V ac
- RS Stock No.:
- 470-004
- Distrelec Article No.:
- 304-63-754
- Mfr. Part No.:
- 9201SH3CQE
- Brand:
- Littelfuse
Subtotal (1 pack of 5 units)*
£205.54
(exc. VAT)
£246.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.54 | £41.108 |
*price indicative
- RS Stock No.:
- 470-004
- Distrelec Article No.:
- 304-63-754
- Mfr. Part No.:
- 9201SH3CQE
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| Actuator Length | 410mm | |
| Contact AC Voltage | 120V ac | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 9000 | |
| Mechanical Life | 25000Cycles | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
Actuator Length 410mm | ||
Contact AC Voltage 120V ac | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 9000 | ||
Mechanical Life 25000Cycles | ||
- COO (Country of Origin):
- VN
The TE Connectivity Power toggle switch offers a reliable solution for various applications, ensuring optimal performance with its robust design. Built for excellence, it accommodates up to 6 amps at 120 V AC, making it ideal for small equipment and shut-off installations. Featuring double pole models and a locking lever option, this switch integrates seamlessly into your projects while providing peace of mind. Its diverse range of actuator styles caters to different preferences, showcasing a commitment to both functionality and aesthetics. Designed with RoHS compliance in mind, this product aligns with modern environmental standards while delivering superior electrical performance. With a long operational life rating of 25,000 cycles at full load, durability is guaranteed, making it a dependable choice for both DIY enthusiasts and professionals alike.
Offers optimal performance for small equipment and shut-off switch applications
Built with a robust design that ensures long-lasting reliability
Includes double pole models for versatile installation options
Available with a locking lever feature for enhanced user safety
Diverse actuator styles available for tailored compatibility
Compliant with RoHS standards to promote environmental sustainability
Rated for 25,000 make-and-break cycles, showcasing exceptional durability
Designed for straightforward integration into numerous electrical systems
Related links
- Littelfuse Toggle Switch On-Off 120 V ac
- Littelfuse Toggle Switch (On)-Off-(On) Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch (On)-On Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch On-Off-On Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch (On)-On Through Hole Terminal, 120 V ac
- Littelfuse Toggle Switch On-Off-(On) Through Hole Terminal, 120 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 120 V ac
- C & K Toggle Switch On-On Through Hole Terminal 120 V ac
