TE Connectivity, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 821-8795
- Mfr. Part No.:
- 225555-6
- Brand:
- TE Connectivity
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.36
(exc. VAT)
£1.63
(inc. VAT)
- RS Stock No.:
- 821-8795
- Mfr. Part No.:
- 225555-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Operating Frequency | 0 → 11GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Operating Frequency 0 → 11GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Contact Plating Gold | ||
Priced to Clear Yes | ||
Non Compliant
- COO (Country of Origin):
- MX
TE Connectivity 50 Ohm RF Coaxial Military Grade TNC Cable Mount Plug Connectors
A range of 50 Ohm RF coaxial TNC series weatherproof military cable mount plug connectors with a dual crimp termination, nickel plated body (apart from stock number 821-8880 which has a silver plated body) and gold centre contact. These 50 Ohm RF coax TNC connectors are available as straight or right angle mount and are for use with a variety of RF coaxial cables.
Stock numbers 782-7732, 821-8795 and 821-8880 are for use with RG-142/U, RG-142 A/U, RG-142 B/U coaxial cable
Stock number 820-7694 is for use with RG-8/U, RG-8 A/U and RG-213/U coaxial cable
Stock numbers 782-7732, 821-8795 and 821-8880 are for use with RG-142/U, RG-142 A/U, RG-142 B/U coaxial cable
Stock number 820-7694 is for use with RG-8/U, RG-8 A/U and RG-213/U coaxial cable
TE Connectivity - TNC Range

