Amphenol RF TNC Series PCB Female TNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 817-2169
- Mfr. Part No.:
- 31-6530
- Brand:
- Amphenol RF
Subtotal (1 unit)*
£30.39
(exc. VAT)
£36.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £30.39 |
*price indicative
- RS Stock No.:
- 817-2169
- Mfr. Part No.:
- 31-6530
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | LMR-200 | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 3GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Series | TNC | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type LMR-200 | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 3GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Series TNC | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol RF PCB mount, straight, jack TNC connector has 50Ω impedance with gold body and contact plating. It utilize the familiar threaded interface which ensures
mating stability and reliable electrical performance.
Waterproof IP67 rated
Tamper resistant
Threaded coupling mechanism
Durable construction
Available in a variety of configurations
Related links
- Amphenol RF TNC Series PCB Female TNC Straight Body Solder
- Amphenol RF TNC Series Panel Mount Female TNC Straight Body Solder
- Amphenol RF TNC Series Cable Female TNC Right Angle Body
- Amphenol RF TNC Series Cable Female TNC Straight Body Crimp
- Amphenol RF TNC Series Cable Male TNC Straight Body Crimp
- TE Connectivity TNC Series PCB Female TNC Right Angle Body Solder
- Amphenol RF TNC Series Cable Male TNC Straight Body
- Amphenol RF 142210 Series PCB 50 Ω Straight Body Solder

