Amphenol RF, Jack Cable Mount TNC Connector, 50Ω, Crimp, Solder Termination, Straight Body
- RS Stock No.:
- 817-2147
- Mfr. Part No.:
- 31-6507
- Brand:
- Amphenol RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-2147
- Mfr. Part No.:
- 31-6507
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | TNC Connector | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp, Solder | |
| Body Orientation | Straight | |
| Cable Type | LMR-200 | |
| Bulkhead | Yes | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Contact Material | Beryllium Copper, Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type TNC Connector | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp, Solder | ||
Body Orientation Straight | ||
Cable Type LMR-200 | ||
Bulkhead Yes | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold | ||

