Amphenol RF RP-TNC Series Cable Female TNC, 50 Ω, Straight Body

Subtotal (1 unit)*

£30.93

(exc. VAT)

£37.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.93

*price indicative

RS Stock No.:
817-2140
Mfr. Part No.:
31-6508
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Coaxial Connector Type

TNC

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

LMR-200

Size

Standard

Bulkhead

Yes

Operating Frequency

6GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Polarity

Reverse

Series

RP-TNC

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy, Brass

Contact Plating

Gold

Amphenol 50 Ohm TNC RF Rugged Connectors


50 Ohm TNC RF coaxial rugged IP67 connectors for use in harsh conditions. These TNC RF coaxial rugged plugs and jacks have a single piece body design allowing improved performance in harsh shock and vibration conditions. An internal gasket and external sealed ring with adhesive heatshrink prevent ingress from both ends of the these rugged TNC connectors making them fully submersible and impenetrable to fluids according to IP67 in both mated and unmated conditions. Typical applications for these IP67 rugged TNC RF coaxial plugs and jacks include transportation, military, mining and construction, industrial control and other outdoor applications where a sealed connector is needed.

For use with RF coaxial cable type LMR-200, available with different orientations, mounting styles and reverse polarity option.

Amphenol TNC Connectors


Related links