Amphenol RF TNC Series Cable Male TNC, 50 Ω, Straight Body
- RS Stock No.:
- 817-2125
- Mfr. Part No.:
- 031-6499
- Brand:
- Amphenol RF
Subtotal (1 unit)*
£23.90
(exc. VAT)
£28.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 98 unit(s) shipping from 27 April 2026
- Plus 100 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.90 |
*price indicative
- RS Stock No.:
- 817-2125
- Mfr. Part No.:
- 031-6499
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | LMR-200 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Series | TNC | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type LMR-200 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Series TNC | ||
Contact Gender Male | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol RF cable mount, straight, plug TNC connector has 50Ω impedance with nickel body and gold contact plating. It utilize the familiar threaded Interface which ensures mating stability and reliable electrical performance.
Waterproof IP67 rated
Tamper resistant
Threaded coupling mechanism
Durable construction
Available in a variety of configurations
Related links
- Amphenol RF TNC Series Cable Male TNC Straight Body
- Amphenol RF TNC Series Cable Male TNC Straight Body Crimp
- Amphenol RF TNC Series Cable Female TNC Right Angle Body
- Amphenol RF TNC Series Cable Female TNC Straight Body Crimp
- Amphenol RF Cable Male TNC Straight Body Crimp
- Amphenol RF TNC Series PCB Female TNC Straight Body Solder
- Amphenol RF TNC Series Panel Mount Female TNC Straight Body Solder
- Amphenol RF Cable Male TNC, Right Angle Body Crimp

