Amphenol RF TNC Series Panel Mount Female TNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 700-9644
- Mfr. Part No.:
- T6351B1-ND3G-50
- Brand:
- Amphenol RF
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 660 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.97 |
| 10 - 49 | £2.79 |
| 50 - 99 | £2.51 |
| 100 - 249 | £2.04 |
| 250 + | £2.00 |
*price indicative
- RS Stock No.:
- 700-9644
- Mfr. Part No.:
- T6351B1-ND3G-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Series | TNC | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Solder | ||
Series TNC | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel over Copper | ||
TNC Connectors
Amphenol TNC Connectors
Related links
- Amphenol RF TNC Series Cable Male TNC Straight Body Crimp
- Amphenol RF TNC Series PCB Female TNC Straight Body Solder
- Amphenol RF TNC Series Cable Female TNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF TNC Series Cable Female TNC Right Angle Body
- Telegartner TNC Series Panel Mount Female TNC Straight Body Solder
- RS PRO TNC Series Panel Mount Female TNC Straight Body Solder
- Radiall TNC Series Panel Mount Female TNC Straight Body Solder

