Amphenol RF TNC Series Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 700-9580
- Mfr. Part No.:
- RT1121A1-NT3G-H155-50
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£6.24
(exc. VAT)
£7.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 149 unit(s) shipping from 20 April 2026
- Plus 200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.24 |
| 10 - 49 | £5.76 |
| 50 - 99 | £5.07 |
| 100 - 249 | £4.76 |
| 250 + | £4.20 |
*price indicative
- RS Stock No.:
- 700-9580
- Mfr. Part No.:
- RT1121A1-NT3G-H155-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | TNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Polarity | Reverse | |
| Series | TNC | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type TNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Polarity Reverse | ||
Series TNC | ||
Contact Gender Male | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Reversed TNC Connectors
Amphenol TNC Connectors
Related links
- Amphenol RF TNC Series Cable Male TNC Straight Body Crimp
- Amphenol RF RT Series Cable Male TNC Straight Body Crimp
- Amphenol RF TNC Series Cable Female TNC Straight Body Crimp
- Amphenol RF TNC Series Cable Male TNC Straight Body
- Amphenol RF TNC Series Panel Mount Female TNC Straight Body Solder
- Amphenol RF Cable Male TNC Straight Body Crimp
- Amphenol RF Cable Male TNC, Right Angle Body Crimp
- Amphenol RF Bulkhead Female TNC Straight Body Crimp

