TE Connectivity TNC Series Panel Mount Female TNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 164-8461
- Distrelec Article No.:
- 304-64-242
- Mfr. Part No.:
- 1-1337469-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£235.85
(exc. VAT)
£283.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £4.717 | £235.85 |
*price indicative
- RS Stock No.:
- 164-8461
- Distrelec Article No.:
- 304-64-242
- Mfr. Part No.:
- 1-1337469-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 11GHz | |
| Body Plating | Silver | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Series | TNC | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 11GHz | ||
Body Plating Silver | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Series TNC | ||
Contact Gender Female | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- TW

TE Connectivity 50 Ohm TNC Connectors - Professional Grade Bulkhead Solder Jack Receptacle
Professional Grade 50 Ohm TNC front mount bulkhead solder jack receptacle with PTFE dielectric, solder terminal and silver plated body. This Professional Grade 50 Ohm TNC front mount bulkhead solder jack receptacle has a solder tag and uses a 8.7 x 9.6mm panel cut-out.
TE Connectivity - TNC Range
Related links
- TE Connectivity TNC Series Panel Mount Female TNC Straight Body Solder
- TE Connectivity TNC Series Panel Mount Female TNC Straight Body Solder
- TE Connectivity TNC Series PCB Female TNC Right Angle Body Solder
- TE Connectivity TNC Series Cable Male TNC Straight Body Solder
- TE Connectivity TNC Series Panel Mount Male TNC Right Angle Body Crimp
- Radiall TNC Series Panel Mount Female TNC Straight Body Solder
- Telegartner TNC Series Panel Mount Female TNC Straight Body Solder
- Rosenberger TNC Series Panel Mount Female TNC Straight Body Solder

