Amphenol RF, Jack Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 144-0924
- Mfr. Part No.:
- 122192
- Brand:
- Amphenol RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-0924
- Mfr. Part No.:
- 122192
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Female | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Female | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Maximum Operating Temperature +85°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
Durable construction
Performance from DC - 11 GHz operations in many applications
Durable construction
Performance from DC - 11 GHz operations in many applications
RF Connector, TNC Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm, Bulkhead

