Amphenol RF, Jack Cable Mount TNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 144-0901
- Mfr. Part No.:
- 122406
- Brand:
- Amphenol RF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-0901
- Mfr. Part No.:
- 122406
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Female | |
| Coaxial Connector Type | TNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | 0.141 Semi-Rigid, RG402 | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Female | ||
Coaxial Connector Type TNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type 0.141 Semi-Rigid, RG402 | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Polarity Normal | ||
Maximum Operating Temperature +165°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
Durable construction
Performance from DC - 11 GHz operations in many applications
Durable construction
Performance from DC - 11 GHz operations in many applications
RF Connector, TNC Straight Solder Jack for .141 Semi-Rigid, 50 Ohm, Bulkhead

