Amphenol RF TNC Series Cable Male TNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 144-0877
- Mfr. Part No.:
- 122116
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
£3.97
(exc. VAT)
£4.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.97 |
| 10 - 19 | £3.74 |
| 20 - 49 | £3.64 |
| 50 - 99 | £3.55 |
| 100 + | £3.49 |
*price indicative
- RS Stock No.:
- 144-0877
- Mfr. Part No.:
- 122116
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Series | TNC | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Series TNC | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Threaded coupling interface ensures connector with not de-couple in vibration-intense applications
Durable construction
Performance from DC - 11 GHz operations in many applications
RF Connector, TNC Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm
Related links
- Amphenol RF TNC Series Cable Male TNC Straight Body Crimp
- Amphenol RF TNC Series Cable Male TNC Straight Body
- Amphenol RF TNC Series Cable Female TNC Straight Body Crimp
- Amphenol RF TNC Series Cable Female TNC Right Angle Body
- Amphenol RF Cable Male TNC, Right Angle Body Crimp
- Amphenol RF Cable Male TNC Straight Body Crimp
- Telegartner TNC Series Cable Male TNC Straight Body Crimp
- Telegartner TNC Series Cable Male TNC Right Angle Body Crimp

