Telegartner, Plug Cable Mount, 50Ω, Right Angle Body
- RS Stock No.:
- 124-9975
- Mfr. Part No.:
- J01010A0010
- Brand:
- Telegartner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9975
- Mfr. Part No.:
- J01010A0010
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Body Orientation | Right Angle | |
| Cable Type | RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U | |
| Operating Frequency | 0 → 11GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +165 °C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Body Orientation Right Angle | ||
Cable Type RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U | ||
Operating Frequency 0 → 11GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +165 °C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel over Copper | ||
- COO (Country of Origin):
- DE



