Milwaukee 290mm Tin Snip
- RS Stock No.:
- 861-945
- Mfr. Part No.:
- 4932499021
- Brand:
- Milwaukee
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 861-945
- Mfr. Part No.:
- 4932499021
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tin Snip | |
| Cut Type | Long | |
| Overall Length | 290mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tin Snip | ||
Cut Type Long | ||
Overall Length 290mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee long straight aviation snips are designed for precision cutting of various materials, offering efficiency and control in intricate tasks.
crafted with high-quality materials for durability and long-lasting performance
features a comfortable grip for enhanced control and reduced hand fatigue
lightweight design facilitates ease of use during prolonged operations
designed to cut through a variety of materials, making it versatile for different applications
