Contitech CTD 1120-14M-37 Timing Belt, 80 Teeth, 37mm Width
- RS Stock No.:
- 904-0656
- Mfr. Part No.:
- CTD 1120-14M-37
- Brand:
- Contitech
Stock information currently inaccessible
- RS Stock No.:
- 904-0656
- Mfr. Part No.:
- CTD 1120-14M-37
- Brand:
- Contitech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Width | 37mm | |
| Pitch | 14mm | |
| Number of Teeth | 80 | |
| Material | Fabric, Polyurethane | |
| Maximum Speed | 40m/s | |
| Tooth Height | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Width 37mm | ||
Pitch 14mm | ||
Number of Teeth 80 | ||
Material Fabric, Polyurethane | ||
Maximum Speed 40m/s | ||
Tooth Height 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
