Contitech HTD 264-3M-06 Timing Belt, 88 Teeth, 264mm Length, 6mm Width
- RS Stock No.:
- 182-1303
- Mfr. Part No.:
- HTD 264-3M-06
- Brand:
- Contitech
Stock information currently inaccessible
- RS Stock No.:
- 182-1303
- Mfr. Part No.:
- HTD 264-3M-06
- Brand:
- Contitech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Length | 264mm | |
| Width | 6mm | |
| Pitch | 3mm | |
| Number of Teeth | 88 | |
| Material | Rubber | |
| Maximum Speed | 50m/s | |
| Tooth Height | 1.1mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Length 264mm | ||
Width 6mm | ||
Pitch 3mm | ||
Number of Teeth 88 | ||
Material Rubber | ||
Maximum Speed 50m/s | ||
Tooth Height 1.1mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
Timing belts for the lower and medium power range.
Temperature range from -20 °C to +100 °C depending on application
Conditionally resistant to oil
Ozone-resistant
Suitable for tropical climates
Resistant to aging
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
Conditionally resistant to oil
Ozone-resistant
Suitable for tropical climates
Resistant to aging
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
