OPTIBELT 784 8M 50 HIPO Timing Belt 98 Teeth, 784 mm Length, 50 mm Width

Image representative of range

Subtotal (1 unit)*

£61.36

(exc. VAT)

£73.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.36

*price indicative

RS Stock No.:
843-048
Mfr. Part No.:
784 8M 50 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

98

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Power

Pitch Length

784mm

Minimum Operating Temperature

-30°C

Belt Width

50mm

Belt Length

784mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Constructed with a flexible polychloroprene rubber for optimal tensile strength

Maintains high efficiency of up to 98% for enhanced power transmission

Designed for use in HTD and RPP timing belt pulleys for versatility

Resilient to temperatures ranging from -30°C to +100°C for varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy