OPTIBELT 1120 8M 20 HIPO Timing Belt 140 Teeth, 1.12 m Length, 20 mm Width

Image representative of range

Subtotal (1 unit)*

£31.70

(exc. VAT)

£38.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.70

*price indicative

RS Stock No.:
843-023
Mfr. Part No.:
1120 8M 20 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

140

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Power

Minimum Operating Temperature

-30°C

Belt Length

1.12m

Belt Width

20mm

Pitch Length

1.12m

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Composed of a flexible polychloroprene rubber TOP surface reinforced with aramid fibres

Tension member integrates counter-twisted glass fibres for exceptional tensile strength

Offers remarkable efficiency levels of up to 98%, minimising operational noise

Manufactured to operate within a temperature range from -30 °C to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy