OPTIBELT 1040 8M 20 HIPO Timing Belt 130 Teeth, 1.04 m Length, 20 mm Width
- RS Stock No.:
- 843-019
- Mfr. Part No.:
- 1040 8M 20 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£29.85
(exc. VAT)
£35.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.85 |
*price indicative
- RS Stock No.:
- 843-019
- Mfr. Part No.:
- 1040 8M 20 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 130 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.04m | |
| Belt Width | 20mm | |
| Pitch Length | 1.04m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 130 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.04m | ||
Belt Width 20mm | ||
Pitch Length 1.04m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed from a flexible polychloroprene rubber compound for robust protection against external influences
The unique tooth profile reduces noise while enhancing overall performance and operational efficiency
Designed to fit both HTD and RPP timing belt pulleys seamlessly for versatile applications
Related links
- OPTIBELT 1040 8M 20 HILO Timing Belt 130 Teeth 20 mm Width
- OPTIBELT 1040 8M 20 Timing Belt 130 Teeth 20 mm Width
- Contitech 1040 8M 20 CXP Timing Belt 130 Teeth 20 mm Width
- SKF PHG 1040-8M-20 Timing Belt 130 Teeth 20 mm Width
- Contitech 1040 8M 20 Timing Belt 130 Teeth 20 mm Width
- OPTIBELT 1040 8M 30 HIPO Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 50 HIPO Timing Belt 130 Teeth 50 mm Width
- OPTIBELT 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
