OPTIBELT 600 8M 20 HIPO Timing Belt 75 Teeth, 600 mm Length, 20 mm Width

Image representative of range

Subtotal (1 unit)*

£20.41

(exc. VAT)

£24.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.41

*price indicative

RS Stock No.:
843-002
Mfr. Part No.:
600 8M 20 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

75

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Power

Pitch Length

600mm

Belt Width

20mm

Minimum Operating Temperature

-30°C

Belt Length

600mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Constructed from flexible polychloroprene rubber for durability

Incorporates glass Fibre tension elements providing high tensile strength

Designed to minimise noise levels during operation

Temperature resistant from -30°C to +100°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy