OPTIBELT 480 8M 50 HILO Timing Belt 8 Teeth, 480 mm Length, 50 mm Width
- RS Stock No.:
- 842-916
- Mfr. Part No.:
- 480 8M 50 HILO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£93.82
(exc. VAT)
£112.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.82 |
*price indicative
- RS Stock No.:
- 842-916
- Mfr. Part No.:
- 480 8M 50 HILO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 8 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Load | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 480mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 8 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Load | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 480mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT Timing belt designed for efficient energy transfer in various mechanical applications, ensuring optimal performance under high load conditions. Its robust construction makes it Ideal for demanding operational environments.
Designed for high-load capacity, ensuring reliable operation
Fully certified anti-static according to ISO 9563 standard
Related links
- OPTIBELT 480 8M 50 Timing Belt 60 Teeth 50 mm Width
- OPTIBELT 920 8M 50 HILO Timing Belt 115 Teeth 50 mm Width
- OPTIBELT 656 8M 50 HILO Timing Belt 82 Teeth 50 mm Width
- OPTIBELT 960 8M 50 HILO Timing Belt 120 Teeth 50 mm Width
- OPTIBELT 784 8M 50 HILO Timing Belt 98 Teeth 50 mm Width
- OPTIBELT 800 8M 50 HILO Timing Belt 100 Teeth 50 mm Width
- OPTIBELT 600 8M 50 HILO Timing Belt 75 Teeth 50 mm Width
- OPTIBELT 680 8M 50 HILO Timing Belt 85 Teeth 50 mm Width
