SKF PHG 700-H-100 Timing Belt 140 Teeth, 1.778 m Length, 25.4 mm Width
- RS Stock No.:
- 586-886
- Mfr. Part No.:
- PHG 700-H-100
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£113.28
(exc. VAT)
£135.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £113.28 | £22.656 |
*price indicative
- RS Stock No.:
- 586-886
- Mfr. Part No.:
- PHG 700-H-100
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 25.4mm | |
| Belt Length | 1.778m | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 25.4mm | ||
Belt Length 1.778m | ||
Pitch Length 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 700 H 100 Timing Belt 140 Teeth 25.4 mm Width
- SKF PHG 700-H-150 Timing Belt 140 Teeth 38.1 mm Width
- Contitech 700 H 100 Timing Belt 140 Teeth 25.4 mm Width
- OPTIBELT 700 H 300 Timing Belt 140 Teeth 76.2 mm Width
- OPTIBELT 700 H 200 Timing Belt 140 Teeth 50.8 mm Width
- OPTIBELT 700 H 150 Timing Belt 140 Teeth 38.1 mm Width
- OPTIBELT 700 H 075 Timing Belt 140 Teeth 19.1 mm Width
- OPTIBELT 700 DH 075 Double Sided Timing Belt 140 Teeth 19.1 mm Width
