SKF PHG 322-L-100 Timing Belt, 86 Teeth, 819.15mm Length, 25.4mm Width

Subtotal (1 pack of 5 units)*

£56.36

(exc. VAT)

£67.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£56.36£11.272

*price indicative

RS Stock No.:
586-412
Mfr. Part No.:
PHG 322-L-100
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Length

819.15mm

Width

25.4mm

Pitch

9.525mm

Number of Teeth

86

Profile

L

COO (Country of Origin):
CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.

Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures

Related links