SKF PHG 650-5M-S450 Timing Belt 130 Teeth, 650 mm Length, 450 mm Width
- RS Stock No.:
- 463-150
- Mfr. Part No.:
- PHG 650-5M-S450
- Brand:
- SKF
Subtotal (1 unit)*
£277.21
(exc. VAT)
£332.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.21 |
*price indicative
- RS Stock No.:
- 463-150
- Mfr. Part No.:
- PHG 650-5M-S450
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 130 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 650mm | |
| Pitch Length | 5mm | |
| Belt Width | 450mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 130 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 650mm | ||
Pitch Length 5mm | ||
Belt Width 450mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 650-5M-15 Timing Belt 130 Teeth 15 mm Width
- SKF PHG 540-5M-S450 Timing Belt 108 Teeth 450 mm Width
- SKF PHG 740-5M-S450 Timing Belt 148 Teeth 450 mm Width
- SKF PHG 645-5M-S450 Timing Belt 129 Teeth 450 mm Width
- SKF PHG 300-5M-S450 Timing Belt 60 Teeth 450 mm Width
- SKF PHG 295-5M-S450 Timing Belt 59 Teeth 450 mm Width
- SKF PHG 1400-5M-S450 Timing Belt 280 Teeth 450 mm Width
- SKF PHG 320-5M-S450 Timing Belt 64 Teeth 450 mm Width
