Panasonic LT4H Series Timer Relay, 0 → 9999 h, 0 → 9999 min, 0 → 9999s
- RS Stock No.:
- 871-8188
- Mfr. Part No.:
- LT4H-AC24V
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 871-8188
- Mfr. Part No.:
- LT4H-AC24V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Mode of Operation | OFF Delay, ON Delay | |
| Time Range | 0 → 9999 h, 0 → 9999 min, 0 → 9999s | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 24V | |
| Terminal Type | 11-Pin Connector | |
| Width | 48mm | |
| Maximum Operating Temperature | +55°C | |
| Depth | 44.5mm | |
| Series | LT4H | |
| Length | 64.5mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Mode of Operation OFF Delay, ON Delay | ||
Time Range 0 → 9999 h, 0 → 9999 min, 0 → 9999s | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 24V | ||
Terminal Type 11-Pin Connector | ||
Width 48mm | ||
Maximum Operating Temperature +55°C | ||
Depth 44.5mm | ||
Series LT4H | ||
Length 64.5mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
