Carlo Gavazzi Plug In Timer Relay, 115V ac, 2-Contact, 0.1 s → 100h, SPDT
- RS Stock No.:
- 859-3276
- Mfr. Part No.:
- PMC01C115
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-3276
- Mfr. Part No.:
- PMC01C115
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Supply Voltage | 115V ac | |
| Mounting Type | Plug In | |
| Time Range | 0.1 s → 100h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Switch Configuration | SPDT | |
| Terminal Type | Plug In | |
| Power Supply | External | |
| Width | 94mm | |
| Length | 36mm | |
| Depth | 80mm | |
| Maximum Operating Temperature | +60°C | |
| Time Delay | ≤100ms | |
| Contact Material | Silver Tin Oxide | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Supply Voltage 115V ac | ||
Mounting Type Plug In | ||
Time Range 0.1 s → 100h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Switch Configuration SPDT | ||
Terminal Type Plug In | ||
Power Supply External | ||
Width 94mm | ||
Length 36mm | ||
Depth 80mm | ||
Maximum Operating Temperature +60°C | ||
Time Delay ≤100ms | ||
Contact Material Silver Tin Oxide | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
