Carlo Gavazzi Plug In Timer Relay, 24V ac, 2-Contact, 0.1 s → 100h, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-3159
Mfr. Part No.:
PMC01D024
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Supply Voltage

24V ac

Mounting Type

Plug In

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Terminal Type

Plug In

Switch Configuration

SPDT

Width

94mm

Power Supply

External

Depth

80mm

Maximum Operating Temperature

+60°C

Length

36mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Tin Oxide

Time Delay

≤100ms

COO (Country of Origin):
IT