Carlo Gavazzi DIN Rail Mount Timer Relay, 24V dc, 2-Contact, 0.1 s → 100h, SPDT

Stock information currently inaccessible
RS Stock No.:
856-8462
Mfr. Part No.:
DMC01D724
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Supply Voltage

24V dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

99.5mm

Length

45mm

Depth

83.5mm

Maximum Operating Temperature

+60°C

Time Delay

≤100ms

Contact Material

Silver Tin Oxide

Minimum Operating Temperature

-20°C

RoHS Status: Not Applicable

COO (Country of Origin):
IT