Panasonic Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 99.99 s → 9999h
- RS Stock No.:
- 812-7908
- Mfr. Part No.:
- LT4HWT-AC240VS
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-7908
- Mfr. Part No.:
- LT4HWT-AC240VS
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 100 → 240V ac | |
| Mounting Type | Panel Mount | |
| Mode of Operation | Delay One Shot, Flicker OFF Start, Flicker ON Start | |
| Time Range | 99.99 s → 9999h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Current | 0.1A | |
| Terminal Type | Screw | |
| Power Supply | External | |
| Width | 64.5mm | |
| Maximum Operating Temperature | +50°C | |
| Length | 48mm | |
| Depth | 48mm | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -10°C | |
| Time Delay | 0.5s | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 100 → 240V ac | ||
Mounting Type Panel Mount | ||
Mode of Operation Delay One Shot, Flicker OFF Start, Flicker ON Start | ||
Time Range 99.99 s → 9999h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Current 0.1A | ||
Terminal Type Screw | ||
Power Supply External | ||
Width 64.5mm | ||
Maximum Operating Temperature +50°C | ||
Length 48mm | ||
Depth 48mm | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -10°C | ||
Time Delay 0.5s | ||
- COO (Country of Origin):
- JP
