Panasonic Timer Relay, 100 → 240V ac, 2-Contact, 1 s → 500h, DPDT
- RS Stock No.:
- 812-7904
- Mfr. Part No.:
- PM4HM-H-AC240VW
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 812-7904
- Mfr. Part No.:
- PM4HM-H-AC240VW
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 100 → 240V ac | |
| Mode of Operation | One Shot, Power Flicker, Power ON Delay, Power One Cycle | |
| Time Range | 1 s → 500h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Switch Configuration | DPDT | |
| Power Supply | External | |
| Width | 72.5mm | |
| Maximum Operating Temperature | +50°C | |
| Length | 48mm | |
| Depth | 48mm | |
| Time Delay | 100ms | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 100 → 240V ac | ||
Mode of Operation One Shot, Power Flicker, Power ON Delay, Power One Cycle | ||
Time Range 1 s → 500h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Switch Configuration DPDT | ||
Power Supply External | ||
Width 72.5mm | ||
Maximum Operating Temperature +50°C | ||
Length 48mm | ||
Depth 48mm | ||
Time Delay 100ms | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
