Panasonic Time Delay Relay, 24V ac, 2-Contact, 9.999 s → 999.9h, SPDT

Image representative of range

Stock information currently inaccessible
RS Stock No.:
812-7885
Mfr. Part No.:
LT4H-AC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Supply Voltage

24V ac

Time Range

9.999 s → 999.9h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Terminal Type

11-Pin Connector

Switch Configuration

SPDT

Power Supply

External

Width

70.1mm

Maximum Operating Temperature

+50°C

Length

48mm

Depth

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.5s

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy