Panasonic S1DXM Series Panel Mount Timer Relay, 120V ac, 2-Contact, 0.05 s → 10min, 1-Function

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
812-7866
Mfr. Part No.:
S1DXMA2C10MAC120V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Supply Voltage

120V ac

Mounting Type

Panel Mount

Mode of Operation

Power ON Delay

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

132V ac

Switch Configuration

DPDT

Terminal Type

Socket

Power Supply

External

Width

57.9mm

Minimum Voltage

80V ac

Length

28.5mm

Series

S1DXM

Maximum Operating Temperature

+50°C

Depth

22.1mm

Minimum Operating Temperature

-10°C

Contact Material

Silver Alloy

Time Delay

0.1s

COO (Country of Origin):
JP