TE Connectivity Timer Relay, 8-Contact
- RS Stock No.:
- 782-1867
- Mfr. Part No.:
- CN1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-1867
- Mfr. Part No.:
- CN1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Maximum Voltage | 30 V dc, 120V ac | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Maximum Voltage 30 V dc, 120V ac | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Contact Material Silver Cadmium Oxide | ||
Non Compliant
- COO (Country of Origin):
- MX
