TE Connectivity 7000 Series Panel Mount Timer Relay, 2-Contact, 5 → 50s, DPDT

Stock information currently inaccessible
RS Stock No.:
782-1602
Mfr. Part No.:
7012PD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

5 → 50s

Number of Contacts

2

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

15A

Maximum Voltage

125V dc

Terminal Type

Screw

Switch Configuration

DPDT

Length

65.2mm

Depth

158.2mm

Series

7000

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy