TE Connectivity 7000 Series Panel Mount Timer Relay, 2-Contact, 1.5 → 15s, DPDT

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-1558
Mfr. Part No.:
7012AC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

1.5 → 15s

Number of Contacts

2

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

15A

Maximum Voltage

120V ac

Switch Configuration

DPDT

Terminal Type

Screw

Maximum Operating Temperature

+74°C

Depth

78.486mm

Length

65.2mm

Series

7000

Minimum Operating Temperature

-29°C

Non Compliant

COO (Country of Origin):
US