TE Connectivity 7000 Series Panel Mount Timer Relay, 2-Contact, 0.1 → 1s, DPDT
- RS Stock No.:
- 782-1551
- Mfr. Part No.:
- 7012AA
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-1551
- Mfr. Part No.:
- 7012AA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Mode of Operation | ON Delay | |
| Time Range | 0.1 → 1s | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| Time Increment | Seconds | |
| Maximum Current | 15A | |
| Maximum Voltage | 120V ac | |
| Terminal Type | Screw | |
| Switch Configuration | DPDT | |
| Width | 65.3mm | |
| Depth | 71.9328mm | |
| Length | 114.8mm | |
| Maximum Operating Temperature | +75°C | |
| Series | 7000 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Mode of Operation ON Delay | ||
Time Range 0.1 → 1s | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
Time Increment Seconds | ||
Maximum Current 15A | ||
Maximum Voltage 120V ac | ||
Terminal Type Screw | ||
Switch Configuration DPDT | ||
Width 65.3mm | ||
Depth 71.9328mm | ||
Length 114.8mm | ||
Maximum Operating Temperature +75°C | ||
Series 7000 | ||
Minimum Operating Temperature -30°C | ||
Non Compliant
