TE Connectivity 7000 Series Panel Mount Timer Relay, 4-Contact, 0.7 → 7s, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-1536
Mfr. Part No.:
7014AB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Panel Mount

Mode of Operation

ON Delay

Time Range

0.7 → 7s

Number of Contacts

4

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

15A

Maximum Voltage

120V ac

Switch Configuration

4PDT

Terminal Type

Screw

Width

65.3mm

Maximum Operating Temperature

+75°C

Series

7000

Length

114.8mm

Depth

71.9328mm

Minimum Operating Temperature

-30°C

Non Compliant

COO (Country of Origin):
US