TE Connectivity 7000 Series Panel Mount Timer Relay, 2-Contact, 6 → 60min, DPDT
- RS Stock No.:
- 782-1491
- Mfr. Part No.:
- 7022AI
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-1491
- Mfr. Part No.:
- 7022AI
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Mode of Operation | OFF Delay | |
| Time Range | 6 → 60min | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| Time Increment | Minutes | |
| Maximum Current | 15A | |
| Maximum Voltage | 30 V dc, 600V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | Screw | |
| Width | 82.5mm | |
| Length | 158.2mm | |
| Depth | 78.486mm | |
| Series | 7000 | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Mode of Operation OFF Delay | ||
Time Range 6 → 60min | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
Time Increment Minutes | ||
Maximum Current 15A | ||
Maximum Voltage 30 V dc, 600V ac | ||
Switch Configuration DPDT | ||
Terminal Type Screw | ||
Width 82.5mm | ||
Length 158.2mm | ||
Depth 78.486mm | ||
Series 7000 | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -30°C | ||
Non Compliant
- COO (Country of Origin):
- US
