TE Connectivity 7000 Series Panel Mount Timer Relay, 2-Contact, 1.5 → 15s, DPDT
- RS Stock No.:
- 782-1479
- Mfr. Part No.:
- 7022AC
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-1479
- Mfr. Part No.:
- 7022AC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Mode of Operation | OFF Delay | |
| Time Range | 1.5 → 15s | |
| Number of Contacts | 2 | |
| Contact Configuration | DPDT | |
| Time Increment | Seconds | |
| Maximum Current | 15A | |
| Maximum Voltage | 30 V dc, 600V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | Screw | |
| Width | 82.5mm | |
| Series | 7000 | |
| Length | 158.2mm | |
| Depth | 78.486mm | |
| Maximum Operating Temperature | +75°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Mode of Operation OFF Delay | ||
Time Range 1.5 → 15s | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
Time Increment Seconds | ||
Maximum Current 15A | ||
Maximum Voltage 30 V dc, 600V ac | ||
Switch Configuration DPDT | ||
Terminal Type Screw | ||
Width 82.5mm | ||
Series 7000 | ||
Length 158.2mm | ||
Depth 78.486mm | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -30°C | ||
Non Compliant
- COO (Country of Origin):
- US
TE Connectivity Single function Timer Relay
The TE connectivity 7000 series single-function timer relay is a compact, electro-pneumatic equipment with high precision. It performs the function of providing OFF delay in the range of 1.5 seconds to 15 seconds. This timer relay is enabled with a comprehensive range of timing to suit a wide variety of applications. Its affordability, optimum space management, and high performance make it ideal for a wide range of applications in process control environments.
Features and Benefits
Oversized time-calibrated adjustment knobs
DPDT 2C/O contact configuration relay with output 15A
Reset time of 50 milliseconds
Markings visible from all angles
The supply voltage is 110VAC at 50Hz and 120VAC at 60Hz
Inherent transient immunity
Panel mount device
Front terminals are easy-to-reach screw terminals, all on the face of the unit
Module assembly with timing head, coil assembly and switch-block are individual modules
DPDT 2C/O contact configuration relay with output 15A
Reset time of 50 milliseconds
Markings visible from all angles
The supply voltage is 110VAC at 50Hz and 120VAC at 60Hz
Inherent transient immunity
Panel mount device
Front terminals are easy-to-reach screw terminals, all on the face of the unit
Module assembly with timing head, coil assembly and switch-block are individual modules
Applications
Textiles
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industries
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
UL approved
CSA certified
CE certified
CSA certified
CE certified
