TE Connectivity 7000 Series Panel Mount Timer Relay, 2-Contact, 0.5 → 5s, DPDT

Stock information currently inaccessible
RS Stock No.:
782-1475
Mfr. Part No.:
7022AB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mounting Type

Panel Mount

Mode of Operation

OFF Delay

Time Range

0.5 → 5s

Number of Contacts

2

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

15A

Maximum Voltage

30 V dc, 600V ac

Terminal Type

Screw

Switch Configuration

DPDT

Width

82.5mm

Series

7000

Depth

78.486mm

Maximum Operating Temperature

+75°C

Length

158.2mm

Minimum Operating Temperature

-30°C

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy