Crouzet Panel Mount Timer Relay, 24V dc, 3 → 60s, 1-Function

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
433-3950
Mfr. Part No.:
88901342
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24V dc

Mounting Type

Panel Mount

Time Range

3 → 60s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Length

62mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
FR

Crouzet Single-Function Timer Relay


The Crouzet single-function ON delay timer relay is a compact device with a solid-state output. It performs the function of providing on delay in the range of 3 seconds to 60 seconds. It has short-circuit protection, reverse polarity protection and LED indication of the power and output.

Features and Benefits


• Minimum pulse duration is typically 30ms
• Panel mount pushbutton-type timer
• solid-state contact configuration
• 10 timing ranges from 0.05 seconds to 60 minutes
• Supply is 24VDC and 200mA
• Screw or spring terminals
• Fast adjustment of timing period on PLCs

Applications



Textiles
• Chemical industry
• Mining
• Irrigation
• Raw material handling
• Food and beverages
• Industrial process control

Certifications



IP10 rated
• IP65 rated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy