Allen Bradley Timer Relay, 2-Contact, 100 → 120 V ac 100V ac, 120 V ac, 0.5 → 120 s, 1-Function, SPDT
- RS Stock No.:
- 220-2633
- Mfr. Part No.:
- 700-HRYY6FA12
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£112.04
(exc. VAT)
£134.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.04 |
*price indicative
- RS Stock No.:
- 220-2633
- Mfr. Part No.:
- 700-HRYY6FA12
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Time Range | 0.5 → 120 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 100V ac, 120V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 100 → 120 V ac | |
| Mode | Star-Delta | |
| Terminal Type | Plug-In | |
| Length | 93mm | |
| Height | 48mm | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Time Range 0.5 → 120 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 100V ac, 120V ac | ||
Contact Current 5A | ||
Supply DC Voltage 100 → 120 V ac | ||
Mode Star-Delta | ||
Terminal Type Plug-In | ||
Length 93mm | ||
Height 48mm | ||
Standards/Approvals UL | ||
Width 48mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Tube Base Dial Timing Relay has 1 timed SPST and 1 instantaneous SPST contact arrangement. It has 0.5 seconds to 120.0 seconds timing range.
UL Recognized
Related links
- Omron H3CR Series DIN Rail Timer 100 → 125 V dc 100V ac 0.5 → 120 s,
- Allen Bradley 700-HRQ Series Socket 100 → 120 V ac 100V ac 0.5 → 720 s,
- Omron H3DT Series DIN Rail Timer 240 V dc 100V ac 1 → 120 s SPDT Switch
- Omron H3YN Series Timer Relay 100 → 120 V ac 100V ac 0.1 → 600 s,
- Omron H3DT Series DIN Rail Timer Relay 240 V 100V ac 1 → 120 s SPDT Switch
- Omron Timer Relay 100 → 120 V ac 100V ac 0.05 → 12 min, DPDT Switch Configuration
- Omron H3YN Series DIN Rail Timer Relay 100 → 120 V ac 100V ac 0.1 → 600 min,
- Allen Bradley 700-HRC1 Series Socket 2-Contact 240 V ac
