Allen Bradley 700-HRS Series Panel, Socket Timer Relay, 2-Contact, 100 → 240 V ac 100V ac, 240 V ac,
- RS Stock No.:
- 220-2627
- Mfr. Part No.:
- 700-HRS42TA17
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£90.78
(exc. VAT)
£108.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.78 |
*price indicative
- RS Stock No.:
- 220-2627
- Mfr. Part No.:
- 700-HRS42TA17
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Panel, Socket | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 100 → 240 V ac | |
| Minimum Operating Temperature | -40°C | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | 700-HRS | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Panel, Socket | ||
Number of Contacts 2 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 100 → 240 V ac | ||
Minimum Operating Temperature -40°C | ||
Supply AC Voltage 100V ac, 240V ac | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series 700-HRS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Rockwell Automation Tube Base Dial Timing Relay has two timed contacts with power supply start. It has DPDT timed contact arrangement with 4 timing mode.
It has power off reset option
Related links
- Allen Bradley 700-HR Series Panel 100 → 240 V ac 100V ac 0.05 s → 300 h,
- Allen Bradley 700-HRP Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HRV Series Socket 2-Contact 240 V ac,
- Allen Bradley 700-HRS Series Socket 2-Contact 48V ac,
- Allen Bradley 700-HX Series DIN Rail Timer Relay 100 → 240 V ac 100V ac 0.05 s →
- Allen Bradley 700-HRM Series Socket 2-Contact 240 V ac, 0.05 s
- Allen Bradley 700-HRC1 Series Socket 2-Contact 240 V ac
- Allen Bradley 700-HR52 Series Socket 2-Contact 240 V ac, 0.05 s
