Siemens 3RA28 Time-Delayed Auxiliary Switch

Subtotal (1 unit)*

£72.40

(exc. VAT)

£86.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.40

*price indicative

RS Stock No.:
212-8990
Mfr. Part No.:
3RA2813-1AW10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Auxiliary Switch

Product Type

Time-Delayed Auxiliary Switch

Standards/Approvals

RoHS

Series

3RA28

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RA28 Solid State relay is a function module for switching operations involving time delays in control, starting, protection and regulation circuits. It performs the function of providing supply initiated with On delay in the time range between 0.05s and 100 s. The simple plug-in facility requires no tools and permits the implementation of controller-independent time functions without any additional wiring.

Screw or spring-loaded termination

Selectable outputs 1 NO + 1 NC or 1 C

IEC, CCC, UL CSA approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy