Siemens DIN Rail Mount Time Delay Relay, 90 → 127V ac/dc, 1-Contact, 0.05 → 360000s, SPDT
- RS Stock No.:
- 171-8301
- Mfr. Part No.:
- 7PV1518-1AJ30
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.41
(exc. VAT)
£50.89
(inc. VAT)
- RS Stock No.:
- 171-8301
- Mfr. Part No.:
- 7PV1518-1AJ30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 90 → 127V ac/dc | |
| Mounting Type | DIN Rail | |
| Mode of Operation | ON-Delay | |
| Time Range | 0.05 → 360000s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | SPDT | |
| Time Increment | Seconds | |
| Maximum Voltage | 127V ac/dc | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Power Supply | External | |
| Width | 67mm | |
| Minimum Voltage | 90V ac/dc | |
| Maximum Operating Temperature | +55°C | |
| Depth | 90.5mm | |
| Length | 17.5mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 90 → 127V ac/dc | ||
Mounting Type DIN Rail | ||
Mode of Operation ON-Delay | ||
Time Range 0.05 → 360000s | ||
Number of Contacts 1 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration SPDT | ||
Time Increment Seconds | ||
Maximum Voltage 127V ac/dc | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Power Supply External | ||
Width 67mm | ||
Minimum Voltage 90V ac/dc | ||
Maximum Operating Temperature +55°C | ||
Depth 90.5mm | ||
Length 17.5mm | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Siemens Timer Relay
The Siemens SPDT is a new generation time relay with 7 timer functions. It has an electronic ON delay along with 1 change over contact and is DIN rail mount. The relay requires a supply voltage ranging between 90VAC/DC and 127VAC/DC and a maximum current rating of 3A. It has an adjustable time range between 0.05sec and 360000sec.
Features and Benefits
• Operating temperature ranges between -25°C and 55°C
Applications
• Flashers
• Liquid level controls
• Timing control
• Vending controls
• Liquid level controls
• Timing control
• Vending controls
Certifications
• AL:N/ECCN:N

