Siemens SIRIUS Series DIN Rail Timer Relay, 1-Contact, 12 to 240 V dc 12V ac, 240 V ac, 0.05 to 100 s, 5 to 100 h, 3 to
- RS Stock No.:
- 699-7067
- Distrelec Article No.:
- 137-53-836
- Mfr. Part No.:
- 7PV1518-1AW30
- Brand:
- Siemens
Subtotal (1 unit)*
£42.41
(exc. VAT)
£50.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.41 |
*price indicative
- RS Stock No.:
- 699-7067
- Distrelec Article No.:
- 137-53-836
- Mfr. Part No.:
- 7PV1518-1AW30
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 to 100 s, 5 to 100 h, 3 to 100 min | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 12, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 12 to 240 V dc | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Standards/Approvals | DIN 40719, IEC 61000-4-4, DIN EN 61346-2, IEC 204-2, IEC 61000-4-5, IEC 750, IEC 61000-4-2, IEC 61000-4-3 | |
| Length | 90mm | |
| Height | 66.7mm | |
| Width | 17.5mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 to 100 s, 5 to 100 h, 3 to 100 min | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 12, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Supply DC Voltage 12 to 240 V dc | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Standards/Approvals DIN 40719, IEC 61000-4-4, DIN EN 61346-2, IEC 204-2, IEC 61000-4-5, IEC 750, IEC 61000-4-2, IEC 61000-4-3 | ||
Length 90mm | ||
Height 66.7mm | ||
Width 17.5mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- CZ
7PV15 - timer relay; on delay
7 time ranges
Wide range input
Change the time range during operation
Change the functional operation in de-energised state
High repeat accuracy
Integrated overvoltage protection
LED status display
Slim design
Related links
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 5 to 100 h 3 to
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 100 s 5
- Siemens SIRIUS Series DIN Rail Timer Relay 24 V dc 200V ac 5 to 100 s SPDT Switch
- Siemens SIRIUS Series DIN Rail Timer Relay 24 to 240 V dc 24V ac 0.05 s to 100 h,
- Siemens 3RP25 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.05 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s to 100 h SPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 5 to 100 s SPDT Switch
