Dold SK 9906 Series DIN Rail Timer Relay, 1-Contact, 240 V dc 240V ac, 300 h, 1-Function, 1 CO Switch Configuration
- RS Stock No.:
- 909-163
- Mfr. Part No.:
- SK9906.81 AC/DC12-240V 0,05s-300h
- Brand:
- Dold
Subtotal (1 unit)*
£90.53
(exc. VAT)
£108.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.53 |
*price indicative
- RS Stock No.:
- 909-163
- Mfr. Part No.:
- SK9906.81 AC/DC12-240V 0,05s-300h
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Power On-Delay | |
| Time Range | 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 240V ac | |
| Contact Current | 4A | |
| Supply DC Voltage | 240 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Mode | ON Delay | |
| Height | 90mm | |
| Width | 17.5mm | |
| Standards/Approvals | EN 61812-1 | |
| Length | 59mm | |
| Series | SK 9906 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Power On-Delay | ||
Time Range 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 240V ac | ||
Contact Current 4A | ||
Supply DC Voltage 240 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Mode ON Delay | ||
Height 90mm | ||
Width 17.5mm | ||
Standards/Approvals EN 61812-1 | ||
Length 59mm | ||
Series SK 9906 | ||
- COO (Country of Origin):
- DE
The Dold Reliable timer for on-delay applications, providing precise time control from 0.05 seconds to 300 hours with adaptable settings for various operational needs.
Eight selectable time ranges provide flexibility for different timing requirements
Two wire proximity sensor control enables efficient operation
LED indicators display power status and time delay clearly
Compact design fits into standard mounting systems with ease
Related links
- Dold IK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold MK 7851N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold SK 9962 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold IK7817N Series DIN Rail Timer Relay 0.03 → 300 min 3 → 300
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 3
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 0.03
- Dold MK 9962N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold Monitoring Relay DIN Rail 12 → 240 V dc 240 V ac
