Dold SK 9962 Series DIN Rail Timer Relay, 1-Contact, 240 V dc 240V ac, 300 h, 1-Function, 1 CO Switch Configuration
- RS Stock No.:
- 909-140
- Mfr. Part No.:
- SK9962.81 AC/DC12-240V 0,05-300h
- Brand:
- Dold
Subtotal (1 unit)*
£103.33
(exc. VAT)
£124.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.33 |
*price indicative
- RS Stock No.:
- 909-140
- Mfr. Part No.:
- SK9962.81 AC/DC12-240V 0,05-300h
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Function | Power Off Delay | |
| Mount Type | DIN Rail | |
| Time Range | 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 240V ac | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Mode | OFF Delay | |
| Width | 17.5mm | |
| Standards/Approvals | EN 61812-1 | |
| Length | 59mm | |
| Height | 90mm | |
| Series | SK 9962 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Function Power Off Delay | ||
Mount Type DIN Rail | ||
Time Range 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 240V ac | ||
Contact Current 4A | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Mode OFF Delay | ||
Width 17.5mm | ||
Standards/Approvals EN 61812-1 | ||
Length 59mm | ||
Height 90mm | ||
Series SK 9962 | ||
- COO (Country of Origin):
- DE
The Dold Timer is an off-delay relay designed for time-dependent control applications, featuring multiple time ranges and flexibility in voltage supply.
Offers 8 selectable time ranges from 0.05 seconds to 300 hours
Supports a wide auxiliary voltage range of AC/DC 12 to 240 V
Includes LED indicators for operation status and time delay
Designed with a changeover contact for versatile applications
Remote potentiometer connection option for precise time adjustments
Related links
- Dold IK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold SK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold MK 7851N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold IK7817N Series DIN Rail Timer Relay 0.03 → 300 min 3 → 300
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 3
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 0.03
- Dold MK 9962N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold Monitoring Relay DIN Rail 12 → 240 V dc 240 V ac
