Schneider Electric RE48 Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V dc 240V ac, 0.02 s → 300 h,
- RS Stock No.:
- 865-695
- Mfr. Part No.:
- RE48ATM12MWW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£108.64
(exc. VAT)
£130.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.64 |
*price indicative
- RS Stock No.:
- 865-695
- Mfr. Part No.:
- RE48ATM12MWW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | ON Delay | |
| Mount Type | DIN Rail | |
| Time Range | 0.02 s → 300 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 2 CO | |
| IP Rating | IP40, IP50 | |
| Supply DC Voltage | 24 → 240 V dc | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Plug-In | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Series | RE48 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function ON Delay | ||
Mount Type DIN Rail | ||
Time Range 0.02 s → 300 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration 2 CO | ||
IP Rating IP40, IP50 | ||
Supply DC Voltage 24 → 240 V dc | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Plug-In | ||
Width 48mm | ||
Standards/Approvals UL | ||
Series RE48 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Timing relay is designed for precise control in automation systems, featuring varied timing ranges to suit multiple applications effectively.
Operating voltage range of 24 to 240 V AC/DC for versatile use
Multiple time delay settings from 0.02 s to 300 h for flexible timing solutions
Precision of +/- 0.2% of maximum setting ensures reliable performance
Compact size of 48 x 48 mm for easy installation in limited spaces
1
22
49
71
Related links
- Schneider Electric RE48 Series DIN Rail Timer Relay 24 to 240 V dc 240V ac 4-Function, 2
- Dold MK 9962N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold MK 7851N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Broyce Control LEDK Series DIN Rail Timer Relay 230 V dc 12V ac 0.1 s to 100 h 2 x
- Crouzet RQR1 Series DIN Rail Timer Relay 24 VDC 1-Function, 2 NO Switch Configuration
- Eaton ETR2 Series DIN Rail Timer Relay 240 V ac 240V ac 1-Function, 2 CO Switch
- ABB DIN Rail Timer Relay 48 V dc 24V ac 0.05 s to 300 h DPDT Switch Configuration
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 240V ac 1-Function, DPDT Switch Configuration
